Part Details for 122-0421-R-GR by Eagle Plastic Devices
Overview of 122-0421-R-GR by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 122-0421-R-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-0421-R-GR
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 2XAAA 6"LDS W/RIBBON RoHS: Compliant | 331 |
|
$0.7020 / $1.4400 | Buy Now |
Part Details for 122-0421-R-GR
122-0421-R-GR CAD Models
122-0421-R-GR Part Data Attributes
|
122-0421-R-GR
Eagle Plastic Devices
Buy Now
|
Compare Parts:
122-0421-R-GR
Eagle Plastic Devices
|
Samacsys Manufacturer | Eagle Plastic Devices |