Part Details for 121KD20J-OP7.5 by YAGEO Corporation
Overview of 121KD20J-OP7.5 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121KD20J-OP7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-121KD20J-OP7.5-ND
|
DigiKey | MOV DISC 20MM 120V 10KA BULK Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4711 | Buy Now |
DISTI #
121KD20J-OP7.5
|
Avnet Americas | Metal Oxide Varistor 120V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 121KD20J-OP7.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-121KD20J-OP7.5
|
Mouser Electronics | Varistors 120V 10KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2930 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
DISTI #
121KD20J-OP7.5
|
Avnet Abacus | (Alt: 121KD20J-OP7.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 120V 10KA 75VAC 100VDC THT | 0 |
|
$0.3763 / $0.4327 | RFQ |
Part Details for 121KD20J-OP7.5
121KD20J-OP7.5 CAD Models
121KD20J-OP7.5 Part Data Attributes
|
121KD20J-OP7.5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
121KD20J-OP7.5
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 85 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 100 V |