121E10959X
Description: Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.3 inch Pitch, Solder Terminal, Receptacle

Overview of 121E10959X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 121E10959X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DIN Knife bar H 11p RoHS: Compliant 5 Partner Stock
  • 1 $25.3100
  • 10 $22.5800
  • 25 $21.9100
  • 50 $20.3900
  • 100 $19.2700
  • 250 $18.0000
  • 500 $17.0500
$17.0500 / $25.3100 Buy Now
DISTI # C1S149700218721
Chip1Stop Unclassified RoHS: Compliant 5
  • 4 $19.6000
$19.6000 Buy Now
Master Electronics DIN Knife bar H 11p RoHS: Compliant 5 Partner Stock
  • 1 $25.3100
  • 10 $22.5800
  • 25 $21.9100
  • 50 $20.3900
  • 100 $19.2700
  • 250 $18.0000
  • 500 $17.0500
$17.0500 / $25.3100 Buy Now

CAD Models for 121E10959X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 121E10959X by Conec Corporation

121E10959X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
CONEC
Additional Feature
ROHS COMPLIANT
Body Breadth
0.433 inch
Body Depth
1.134 inch
Body Length
3.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Arrangement
S0P11
Contact Finish Mating
AG
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
15 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
YES
Filter Feature
NO
Insertion Force-Max
7.1168 N
Insulation Resistance
100000000000 Ω
Insulator Material
POLYCARBONATE
Mating Contact Pitch
0.3 inch
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
Z
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
7.62 mm
Termination Type
SOLDER
Total Number of Contacts
10
Withdrawl Force-Min
7.1168 N
Want to compare parts?
  1. 121E10959X
    Conec Corporation
    Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.3 inch Pitch, Solder Terminal, Receptacle
    VS

Related Parts for 121E10959X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 121E10959X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 121E10959X by Conec Corporation

Select Manufacturer
Which Manufacturer of 121E10959X would you like to use for your alert(s)?
  • Please alert me when 121E10959X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 121E10959X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 121E10959X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 121E10959X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 121E10959X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 121E10959X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: