121A10789X
Conec Corporation
Description: Board Euro Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle

Overview of 121A10789X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 121A10789X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC121A10789X
Heilind Electronics 64 POS MALE R/A TY G Americas - 0 in Stock
  • 1 $14.1966
  • 25 $13.7966
  • 50 $13.4187
  • 100 $11.8946
  • 1,000 $11.2548
$11.2548 / $14.1966 Buy Now
DISTI # COC121A10789X
Interstate Connecting Components 64 POS MALE R/A TY G 0
  • 1 $14.1966
  • 25 $13.7966
  • 50 $13.4187
  • 100 $11.8946
  • 1,000 $11.2548
$11.2548 / $14.1966 Buy Now
CDM Electronics 64 POS MALE R/A TY G Min Qty: 1 Package Multiple: 1 0
  • 1 $16.4900
  • 10 $14.8700
  • 100 $13.3600
  • 500 $12.7300
  • 1,000 $12.0000
$12.0000 / $16.4900 RFQ

CAD Models for 121A10789X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 121A10789X by Conec Corporation

121A10789X
Conec Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
CONEC
Additional Feature
ROHS COMPLIANT
Body Breadth
0.78 inch
Body Depth
0.87 inch
Body Length
3.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
15 mΩ
DIN Conformance
YES
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
1.5568 N
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.2 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .087-.098
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
Z,B,D,F
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5.5 A
Reference Standard
UL
Terminal Length
0.118 inch
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. 121A10789X
    Conec Corporation
    Board Euro Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
    VS

Related Parts for 121A10789X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 121A10789X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 121A10789X by Conec Corporation

  • Please alert me when 121A10789X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 121A10789X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 121A10789X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 121A10789X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 121A10789X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 121A10789X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: