Part Details for 121A05-B3M-01HA by Eaton Corporation
Overview of 121A05-B3M-01HA by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-203001HALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 03 Positions, 2.54 mm (0.100in) Pitch. | |
69190-202001HALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 121A05-B3M-01HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-121A05-B3M-01HA
|
Mouser Electronics | Circuit Breakers SHORTSTOP CIRCUIT BREAKER | 0 |
|
$4.8500 / $5.0000 | Order Now |
DISTI #
75104969
|
RS | SHORTSTOP CIRCUIT BREAKER | Eaton Transportation 121A05-B3M-01HA Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8700 / $7.0600 | Buy Now |