Part Details for 1219950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1219950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6535
|
Newark | Drh174024Lt |Weidmuller 1219950000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8800 / $22.0100 | Buy Now |
DISTI #
1219950000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$12.4026 / $17.8700 | Buy Now |
DISTI #
1219950000
|
Avnet Americas | Industrial Relay Module 1 N.C 24VDC 16A Flat Blade Connection - Bulk (Alt: 1219950000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1219950000
|
Mouser Electronics | Industrial Relays DRH174024LT RoHS: Compliant | 0 |
|
$12.4000 / $17.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3500 / $15.2700 | Buy Now |