Part Details for 1219780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1219780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6521
|
Newark | Drw370012Lt |Weidmuller 1219780000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2800 / $52.1600 | Buy Now |
DISTI #
1219780000
|
Avnet Americas | Industrial Relay Module 3 CO 12VDC 16A Flat Blade Connection - Bulk (Alt: 1219780000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1219780000
|
Mouser Electronics | Industrial Relays DRW370012LT | 0 |
|
$43.6600 / $50.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5100 / $42.7000 | Buy Now |