Part Details for 1219490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1219490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6508
|
Newark | Pwr173048L |Weidmuller 1219490000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2100 / $21.6300 | Buy Now |
DISTI #
1219490000-ND
|
DigiKey | PWR173048L Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3060 | Buy Now |
DISTI #
1219490000
|
Avnet Americas | Power Relay SPST-NO 48VDC Input 30A 277VAC 8300VA/720W Output Rail Mount - Bulk (Alt: 1219490000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1219490000
|
Mouser Electronics | Industrial Relays PWR173048L RoHS: Compliant | 0 |
|
$13.8300 / $20.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.0400 / $15.7500 | Buy Now | |
DISTI #
PWR173048L
|
TME | Relay: electromagnetic, SPST-NO, Icontacts max: 30A, max.277VAC Min Qty: 1 | 0 |
|
$17.7900 / $23.9100 | RFQ |