Part Details for 12191928 by Aptiv PLC
Overview of 12191928 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12191928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12191928
|
Mouser Electronics | Automotive Connectors CON MP 280 12W FEM RoHS: Not Compliant | 543 |
|
$0.9170 / $1.6300 | Buy Now |
DISTI #
VDP:6627_25465903
|
Arrow Electronics | Conn Housing F 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 562 Package Multiple: 562 Lead time: 8 Weeks | Americas - 3372 |
|
$0.3561 | Buy Now |
|
Onlinecomponents.com | Connector - 12 Contact - Female - M/P 2.8 Unsealed RoHS: Compliant | 0 |
|
$0.5790 / $0.6950 | Buy Now |
DISTI #
84772046
|
Verical | Conn Housing F 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 562 Package Multiple: 562 | Americas - 3372 |
|
$0.3561 | Buy Now |
DISTI #
12191928
|
TTI | Automotive Connectors CON MP 280 12W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 562 Package Multiple: 562 Container: Each | Americas - 0 |
|
$0.5740 | Buy Now |
Part Details for 12191928
12191928 CAD Models
12191928 Part Data Attributes
|
12191928
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12191928
Aptiv PLC
Combination Line Connector, 12 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.649 inch | |
Body Depth | 1.169 inch | |
Body Length | 1.756 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |