Part Details for 1219160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1219160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1219160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6490
|
Newark | Pwr276524L |Weidmuller 1219160000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 / $28.9100 | Buy Now |
DISTI #
1219160000-ND
|
DigiKey | PWR276524L Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7020 | Buy Now |
DISTI #
1219160000
|
Avnet Americas | Power Relay DPST-NO 24VAC Input 25A 277VAC 6900VA/600W Output Rail Mount - Bulk (Alt: 1219160000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1219160000
|
Mouser Electronics | Industrial Relays PWR276524L RoHS: Compliant | 0 |
|
$20.3700 / $27.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4300 / $21.0500 | Buy Now |
DISTI #
PWR276524L
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 24VAC, Icontacts max: 25A Min Qty: 1 | 2 |
|
$23.5200 / $30.2300 | Buy Now |