Part Details for 1219-25-N by RAF Electronic Hardware
Results Overview of 1219-25-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71219DRCR | Texas Instruments | Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator 10-VSON -40 to 125 | |
LMH1219RTWR | Texas Instruments | 12G-SDI Adaptive Cable Equalizer With Integrated Reclocker 24-WQFN -40 to 85 | |
ADS1219IPWT | Texas Instruments | 24-bit, 1kSPS, 4-ch general-purpose delta-sigma ADC with I<sup>2</sup>C interface and external Vref inputs 16-TSSOP -40 to 125 |
Price & Stock for 1219-25-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1219-25-N-ND
|
DigiKey | 1/2 RD X 3/8 X .252 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2525 In Stock |
|
$0.1650 / $0.3300 | Buy Now |
DISTI #
761-1219-25-N
|
Mouser Electronics | Standoffs & Spacers Round Spacers 1/2 Rd X 3/8 X .252 ID RoHS: Compliant | 0 |
|
$0.1440 / $0.2400 | Order Now |
DISTI #
RAF1219-25-N
|
DB Roberts | ROUND SPACERS NO PLATE 1/2 RD X3/8X.252ID | 418 |
|
$0.3838 / $0.5462 | Buy Now |