Part Details for 1219/20C-SL001 by Alpha Wire
Overview of 1219/20C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1219IUZ | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM and Event Detection | |
ISL1219IUZ-T | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM and Event Detection | |
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Price & Stock for 1219/20C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 38 Factory Stock |
|
$2,678.5400 / $2,868.3300 | Buy Now |
DISTI #
1219/20C-SL001
|
TME | Wire, Alpha Essential C&C, 20x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$1,428.6900 / $1,847.0900 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 38 Factory Stock |
|
$2,678.5400 / $2,868.3300 | Buy Now |