Part Details for 1219/15C SL001 by Alpha Wire
Overview of 1219/15C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1219BRJZ-REEL7 | Analog Devices | Low C, Low Qinj, ±15 V/+12 SPD | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
LT1219LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for 1219/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6763
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1219/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,602.4600 | Buy Now |
DISTI #
3937-1219/15CSL001-ND
|
DigiKey | CABLE 15COND 24AWG SHLD 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,275.0700 | Buy Now |
DISTI #
1219/15CSL001-ND
|
DigiKey | CABLE 15COND 24AWG SHLD 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
6 In Stock |
|
$2,109.0800 / $2,142.9800 | Buy Now |
DISTI #
602-1219/15C-1000
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 15 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$2,263.9000 | Order Now |
DISTI #
70137529
|
RS | Multiconductor Cable, 15C, 24 AWG, Foil Shield, Gray PVC, 1000 | Alpha Wire 1219/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,564.7400 | RFQ |
DISTI #
1219/15C-SL001
|
TME | Wire, Alpha Essential C&C, 15x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$1,166.5100 / $1,489.1600 | Buy Now |