Part Details for 1218C SL005 by Alpha Wire
Overview of 1218C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9585
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1218C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$275.8700 / $305.8500 | Buy Now |
DISTI #
A1218C-100-ND
|
DigiKey | CABLE 8CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$248.4767 / $265.0100 | Buy Now |
DISTI #
602-1218C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8C SHIELDED 100ft SPOOL SLATE RoHS: Compliant | 4 |
|
$248.4700 / $260.9100 | Buy Now |
DISTI #
70137515
|
RS | Multiconductor Cable, 8C, 24 AWG, Foil Shield, Gray PVC, 100, 1218 Series | Alpha Wire 1218C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$246.4600 / $265.0100 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
1218C-SL005
|
TME | Wire, Alpha Essential C&C, 8x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$115.7400 | RFQ |
Part Details for 1218C SL005
1218C SL005 CAD Models
1218C SL005 Part Data Attributes:
|
1218C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1218C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |