-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ 8 COAX PIN,A600,RG316,RR/RR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5324
|
Newark | Sz 8 Coax Pin, a600,rg316,rr/Rr Rohs Compliant: Yes |Amp Te Connectivity 1218687-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.8900 | Buy Now |
DISTI #
A138995-ND
|
DigiKey | CONTACT PIN COAX RG-188/316 GOLD Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.9880 / $261.5400 | Buy Now |
DISTI #
1218687-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1218687-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$235.0442 / $282.8498 | Buy Now |
DISTI #
571-1218687-3
|
Mouser Electronics | Rack & Panel Connectors SZ 8 COAX SOC - AFC 240-75 CABLE - O-CRI RoHS: Compliant | 0 |
|
$267.5400 | Order Now |
DISTI #
AMP1218687-3
|
Heilind Electronics | SZ 8 COAX PINA600RG316RR/RR | Americas - 0 in Stock |
|
$292.9265 | Buy Now |
|
Onlinecomponents.com | SZ 8 COAX PIN,A600,RG316,RR/RR RoHS: Compliant | 0 |
|
$251.7100 / $689.5000 | Buy Now |
DISTI #
AMP1218687-3
|
Interstate Connecting Components | SZ 8 COAX PINA600RG316RR/RR | 0 |
|
$292.9265 | Buy Now |
DISTI #
1218687-3
|
Avnet Abacus | (Alt: 1218687-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SZ 8 COAX PIN,A600,RG316,RR/RR RoHS: Compliant | 0 |
|
$251.7100 / $689.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218687-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218687-3
TE Connectivity
SZ 8 COAX PIN,A600,RG316,RR/RR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.253 inch | |
Cable Entry-Min | 0.249 inch | |
Cable Types | RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
Contact Type | CRIMP REAR RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |