-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASSY, EXTENDED MINI-BOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0612
|
Newark | Recp Assy, Extended Mini-Box |Amp Te Connectivity 1218531-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0000 | Buy Now |
DISTI #
1218531-1-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD PCB Min Qty: 1000 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9358 | Buy Now |
DISTI #
1218531-1
|
Avnet Americas | Conn Box Connector RCP 160 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1218531-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 543 |
|
$96.4612 | Buy Now |
DISTI #
571-1218531-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RECP ASSY, EXT ENDED MINI-BOX RoHS: Compliant | 0 |
|
$140.3100 | Order Now |
DISTI #
AMP1218531-1
|
Heilind Electronics | RECP ASSY EXTENDED MINI-BOX | Americas - 0 in Stock |
|
$130.9706 | Buy Now |
|
Onlinecomponents.com | RECP ASSY, EXTENDED MINI-BOX RoHS: Compliant |
2 In Stock |
|
$116.8100 / $145.3500 | Buy Now |
|
Quest Components | 20 |
|
$150.7861 / $188.4826 | Buy Now | |
DISTI #
1218531-1
|
TTI | Board to Board & Mezzanine Connectors RECP ASSY, EXT ENDED MINI-BOX Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4 In Stock |
|
$122.1500 / $148.2600 | Buy Now |
DISTI #
AMP1218531-1
|
Interstate Connecting Components | RECP ASSY EXTENDED MINI-BOX | 0 |
|
$130.9706 | Buy Now |
DISTI #
000000000002461148
|
Sager | Board to Board & Mezzanine Connectors RECP ASSY, EXT ENDED MINI-BOX Min Qty: 4 | 0 |
|
$155.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218531-1
TE Connectivity
RECP ASSY, EXTENDED MINI-BOX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.2 inch | |
Body Length | 4.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |