Part Details for 1218436-2 by TE Connectivity
Overview of 1218436-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218436-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H0005
|
Newark | R/A Rcp Assy 15 Pos Ser 109 |Amp Te Connectivity 1218436-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 | Buy Now |
DISTI #
3937-1218436-2-ND
|
DigiKey | R/A RCP ASSY 15 POS SER 109 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
Buy Now | |
DISTI #
1218436-2
|
Avnet Americas | D-Subminiature Connector Receptacle 15 Position Right Angle Through Hole Solder - Bulk (Alt: 1218436-2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$21.3404 / $24.0940 | Buy Now |
DISTI #
571-1218436-2
|
Mouser Electronics | D-Sub Standard Connectors R/A RCP ASSY 15 POS SER 109 RoHS: Not Compliant | 0 |
|
$26.0700 | Order Now |
DISTI #
71998960
|
RS | Connector, D-Sub, R/A Rcp Assy 15 Pos Ser 109 | TE Connectivity 1218436-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0800 | RFQ |
DISTI #
AMP1218436-2
|
Heilind Electronics | R/A RCP ASSY 15 POS SER 109 | Americas - 0 in Stock |
|
$25.3089 | Buy Now |
|
Onlinecomponents.com | R/A RCP ASSY 15 POS SER 109 | 0 |
|
$21.8100 / $64.0200 | Buy Now |
DISTI #
AMP1218436-2
|
Interstate Connecting Components | R/A RCP ASSY 15 POS SER 109 | 0 |
|
$25.3089 | Buy Now |
DISTI #
000000000000834220
|
Sager | D-Sub Standard Connectors R/A RCP ASSY 15 POS SER 109 Min Qty: 6 | 0 |
|
$30.1100 | Buy Now |
|
Master Electronics | R/A RCP ASSY 15 POS SER 109 | 0 |
|
$21.8100 / $64.0200 | Buy Now |
Part Details for 1218436-2
1218436-2 CAD Models
1218436-2 Part Data Attributes
|
1218436-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218436-2
TE Connectivity
R/A RCP ASSY 15 POS SER 109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |