Part Details for 1218362-1 by TE Connectivity
Overview of 1218362-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1218362-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1218362-1
|
Avnet Americas | Conn Shrouded Header HDR 110 POS 1.9mm Solder ST - Bulk (Alt: 1218362-1) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002785108
|
Sager | Board to Board & Mezzanine Connectors BOX PIN HDR ASSY 110 PS 075 CL | 0 |
|
Buy Now | |
DISTI #
1218362-1
|
Avnet Abacus | (Alt: 1218362-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
Part Details for 1218362-1
1218362-1 CAD Models
1218362-1 Part Data Attributes
|
1218362-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218362-1
TE Connectivity
110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 |
Alternate Parts for 1218362-1
This table gives cross-reference parts and alternative options found for 1218362-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1218362-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530755-8 | BOX CRIMP-PIN CONN KIT | TE Connectivity | 1218362-1 vs 530755-8 |
530755-5 | BOX CRIMP-PIN CONN KIT | TE Connectivity | 1218362-1 vs 530755-5 |