-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT,CRIMP PIN,18AWG,109,SZ 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0361
|
Newark | D-Sub Contacts Cont Crimp Pin 18Awg 109 Sz 20 |Amp Te Connectivity 1218266-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.8100 / $8.5200 | Buy Now |
DISTI #
29C2451
|
Newark | Cont, crimp Pin,18Awg,109,sz 20 Rohs Compliant: Yes |Amp Te Connectivity 1218266-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 | Buy Now |
DISTI #
A122215-ND
|
DigiKey | CONN D-SUB PIN 18AWG CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
17780 In Stock |
|
$4.2000 / $5.7300 | Buy Now |
DISTI #
1218266-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1218266-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 0 |
|
$4.1664 / $4.7040 | Buy Now |
DISTI #
571-1218266-1
|
Mouser Electronics | D-Sub Contacts CONT CRIMP PIN 18AWG 109 SZ 20 RoHS: Compliant | 748 |
|
$4.7500 / $8.1300 | Buy Now |
DISTI #
V36:1790_11697213
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 18AWG Package Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 | Americas - 2489 |
|
$3.0960 / $4.0560 | Buy Now |
|
Future Electronics | CONT,CRIMP PIN,18AWG,109,SZ 20 RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$4.3100 | Buy Now |
DISTI #
AMP1218266-1
|
Heilind Electronics | CONT,CRIMP PIN,18AWG,109,SZ 20 | Americas - 0 in Stock |
|
$4.9412 | Buy Now |
|
Onlinecomponents.com | CONT,CRIMP PIN,18AWG,109,SZ 20 RoHS: Compliant |
2563 In Stock |
|
$3.1100 / $6.8000 | Buy Now |
DISTI #
1218266-1
|
TTI | D-Sub Contacts CONT CRIMP PIN 18AWG 109 SZ 20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 8671 In Stock |
|
$3.2200 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218266-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218266-1
TE Connectivity
CONT,CRIMP PIN,18AWG,109,SZ 20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |