-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONT,SZ20,SC,FR,ARINC 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1218240-2
|
TTI | Rack & Panel Connectors PIN CONT SZ20 SC FR ARINC 600 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218240-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218240-2
TE Connectivity
PIN CONT,SZ20,SC,FR,ARINC 600
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP FRONT RELEASE | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |