Part Details for 1218214-1 by TE Connectivity
Overview of 1218214-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1218214-1
1218214-1 CAD Models
1218214-1 Part Data Attributes:
|
1218214-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218214-1
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |