-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9296
|
Newark | D-Sub Mil Spec Conn 37 Pos Assy Plug Low Prof 109 |Amp Te Connectivity 1218125-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$48.3300 / $55.9400 | Buy Now |
DISTI #
10H9865
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite 109 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass Alloy Rohs Compliant: No |Amp Te Connectivity 1218125-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4300 / $53.7600 | Buy Now |
DISTI #
2266-1218125-4-ND
|
DigiKey | 37 POS ASSY PLUG LOW PROF 109 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$48.3000 / $52.0400 | Buy Now |
DISTI #
1218125-4
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 1218125-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 1 |
|
$39.3200 | Buy Now |
DISTI #
571-1218125-4
|
Mouser Electronics | D-Sub MIL Spec Connectors 37 POS ASSY PLUG LOW PROF 109 RoHS: Not Compliant | 50 |
|
$41.4700 / $47.2300 | Buy Now |
DISTI #
AMP1218125-4
|
Heilind Electronics | 37 POSASSYPLUGLOW PROF109 | Americas - 0 in Stock |
|
$48.7942 | Buy Now |
|
Onlinecomponents.com | 37 POS,ASSY,PLUG,LOW PROF,109 |
325 In Stock |
|
$35.1200 / $53.6500 | Buy Now |
DISTI #
54186191
|
Verical | Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 300 |
|
$45.2900 / $48.8000 | Buy Now |
DISTI #
51503225
|
Verical | Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1431 | Americas - 24 |
|
$56.6277 / $67.3149 | Buy Now |
DISTI #
M24308/24-10F
|
TTI | D-Sub MIL Spec Connectors 37 POS ASSY PLUG LOW PROF 109 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 168 In Stock |
|
$36.5400 / $42.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218125-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218125-4
TE Connectivity
37 POS,ASSY,PLUG,LOW PROF,109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |