-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH,6 POS,MEDIC RCPT HSG,4MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9850
|
Newark | Lgh,6 Pos, medic Rcpt Hsg,4Mm Rohs Compliant: Yes |Amp Te Connectivity 1218081-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2300 | Buy Now |
DISTI #
1218081-1-ND
|
DigiKey | CONN LGH HOUSING 6P CIRC PNL MNT Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0613 | Buy Now |
DISTI #
1218081-1
|
Avnet Americas | Conn LGH RCP 6 POS ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 1218081-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$29.7124 / $35.7556 | Buy Now |
DISTI #
571-1218081-1
|
Mouser Electronics | Standard Circular Connector LGH 6 POS MEDIC RCPT HSG 4MM RoHS: Compliant | 0 |
|
$32.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$32.2900 | Buy Now |
DISTI #
AMP1218081-1
|
Heilind Electronics | LGH6 POSMEDIC RCPT HSG4MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LGH,6 POS,MEDIC RCPT HSG,4MM RoHS: Compliant | 0 |
|
$31.9100 / $93.6700 | Buy Now |
DISTI #
1218081-1
|
TTI | Standard Circular Connector LGH 6 POS MEDIC RCPT HSG 4MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$31.7900 / $32.4200 | Buy Now |
DISTI #
1218081-1
|
Avnet Americas | Conn LGH RCP 6 POS ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 1218081-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$29.7124 / $35.7556 | Buy Now |
DISTI #
AMP1218081-1
|
Interstate Connecting Components | LGH6 POSMEDIC RCPT HSG4MM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218081-1
TE Connectivity
LGH,6 POS,MEDIC RCPT HSG,4MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 6 |