Part Details for 1217AS-H-3R3NP3 by Murata Electronics Oy
Overview of 1217AS-H-3R3NP3 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217AS-H-3R3NP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.8A 3.3uH 30% 7.7A SMD8x8mm Power Inductors ROHS | 838 |
|
$0.2301 / $0.4114 | Buy Now |