Part Details for 1217AS-H-150M=P3 by Murata Manufacturing Co Ltd
Overview of 1217AS-H-150M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 1217AS-H-150M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6546
|
Newark | Inductor, 15Uh, Shielded, 3.5A Rohs Compliant: Yes |Murata 1217AS-H-150M=P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 / $0.8740 | Buy Now |
DISTI #
490-10784-1-ND
|
DigiKey | FIXED IND 15UH 3.5A 52.8MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3564 In Stock |
|
$0.2938 / $0.8100 | Buy Now |
DISTI #
1217AS-H-150M=P3
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 3.5 A, Shielded, 3.3 A, 8mm x 8mm x 4.5mm - Tape and Reel (Alt: 1217AS-H-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 | Buy Now |
DISTI #
81-1217AS-H-150MP3
|
Mouser Electronics | Power Inductors - SMD 15 UH 20% RoHS: Compliant | 1543 |
|
$0.2930 / $0.8100 | Buy Now |
|
Future Electronics | 8.3 x 8.3mm 4.5mm thick 15 uH ±20 DRC (mohms) max 52.8 3.3A max RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
1217AS-H-150M=P3
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 3.5 A, Shielded, 3.3 A, 8mm x 8mm x 4.5mm (Alt: 1217AS-H-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1217AS-H-150M=P3
1217AS-H-150M=P3 CAD Models
1217AS-H-150M=P3 Part Data Attributes
|
1217AS-H-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1217AS-H-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0528 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |