Part Details for 1217956-1 by TE Connectivity
Overview of 1217956-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217956-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4858
|
Newark | Terminals 312 Fast Pcb Tab 032Tpcubr |Amp Te Connectivity 1217956-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.1310 / $0.3120 | Buy Now |
DISTI #
1217956-1-ND
|
DigiKey | 312 FAST PCB TAB 032TPCUBR Min Qty: 100000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0697 | Buy Now |
DISTI #
571-1217956-1
|
Mouser Electronics | Terminals 312 FAST PCB TAB 032TPCUBR RoHS: Compliant | 92865 |
|
$0.0740 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0655 | Buy Now |
DISTI #
AMP1217956-1
|
Heilind Electronics | 312 FAST PCB TAB 032TPCUBR | Americas - 0 in Stock |
|
$0.0818 | Buy Now |
|
Onlinecomponents.com | FASTON 312 PCB TAB TPBR RoHS: Compliant |
46 Partner Stock 206000 Factory Stock |
|
$0.0732 / $0.1407 | Buy Now |
DISTI #
AMP1217956-1
|
Interstate Connecting Components | 312 FAST PCB TAB 032TPCUBR | 0 |
|
$0.0818 | Buy Now |
DISTI #
TE Connectivity 1217956-1
|
PEI Genesis | TAB Terminal | 0 |
|
Buy Now | |
|
Powell Electronics | FASTON 312 PCB TAB TPBR Min Qty: 50000 | 135960 |
|
$72.7700 / $85.6200 | Buy Now |
DISTI #
1217956-1
|
Avnet Abacus | Quick Disconnect Terminal M 15.79mm 8.76mm Tin Loose Piece (Alt: 1217956-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1217956-1
1217956-1 CAD Models
1217956-1 Part Data Attributes:
|
1217956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217956-1
TE Connectivity
FASTON 312 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |