-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217924-1) TAB,250 FASTON,MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3748
|
Newark | Tab,250 Faston, mag-Mate |Te Connectivity 1217924-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
A110950TR-ND
|
DigiKey | CONN MAG TERM 20-22AWG QC 0.250 Min Qty: 60000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1105 | Buy Now |
DISTI #
1217924-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG M Tin Strip - Bulk (Alt: 1217924-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Bulk | 0 |
|
$0.1171 | Buy Now |
DISTI #
571-1217924-1
|
Mouser Electronics | Terminals TAB,250 FASTON MAG-MATE RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Box | 0Box |
|
$0.1040 | Buy Now |
DISTI #
AMP1217924-1
|
Heilind Electronics | TAB,250 FASTON,MAG-MATE | Americas - 0 in Stock |
|
$0.1123 / $0.1140 | Buy Now |
|
Onlinecomponents.com | TAB,250 FASTON,MAG-MATE RoHS: Compliant |
46250 In Stock |
|
$0.1469 / $0.2414 | Buy Now |
DISTI #
AMP1217924-1
|
Interstate Connecting Components | TAB,250 FASTON,MAG-MATE | 0 |
|
$0.1123 / $0.1140 | Buy Now |
DISTI #
1217924-1
|
Avnet Abacus | (Alt: 1217924-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB,250 FASTON,MAG-MATE RoHS: Compliant |
46250 In Stock |
|
$0.1469 / $0.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217924-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217924-1
TE Connectivity
(1217924-1) TAB,250 FASTON,MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |