-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7218
|
Newark | Terminal, Pcb, 1.4Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1217861-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1360 |
|
$0.0500 / $0.0620 | Buy Now |
DISTI #
17R2863
|
Newark | Terminal, Tab, 6.35Mm X 0.81Mm, Solder, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Quick Connect Tab Rohs Compliant: Yes |Amp Te Connectivity 1217861-1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 349061 |
|
$0.0440 | Buy Now |
DISTI #
17AH9771
|
Newark | Terminal, Pcb, 1.4Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Amp Te Connectivity 1217861-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
A100452CT-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
469312 In Stock |
|
$0.0331 / $0.1000 | Buy Now |
DISTI #
1217861-1
|
Avnet Americas | Quick Disconnect Terminal Tab 10.21mm 7.92mm Tin Strip - Tape and Reel (Alt: 1217861-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 990000506361 Factory Stock |
|
$0.0298 | Buy Now |
DISTI #
1217861-1
|
Avnet Americas | Quick Disconnect Terminal Tab 10.21mm 7.92mm Tin Strip - Tape and Reel (Alt: 1217861-1) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1217861-1
|
Avnet Americas | Quick Disconnect Terminal Tab 10.21mm 7.92mm Tin Strip - Tape and Reel (Alt: 1217861-1) RoHS: Compliant Min Qty: 150000 Package Multiple: 30000 Lead time: 7 Weeks, 0 Days Container: Reel | 506361 Factory Stock |
|
$0.0350 | Buy Now |
DISTI #
17R2863
|
Avnet Americas | Quick Disconnect Terminal Tab 10.21mm 7.92mm Tin Strip - Bulk (Alt: 17R2863) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days Container: Bulk | 349061 Partner Stock |
|
$0.0590 | Buy Now |
DISTI #
571-1217861-1
|
Mouser Electronics | Terminals TAB .250 STR QC TIN Reel of 10000 RoHS: Compliant | 540000 |
|
$0.0360 / $0.0470 | Buy Now |
DISTI #
571-1217861-1-MR
|
Mouser Electronics | Terminals TAB .250 STR QC TIN Reel of 1000 RoHS: Compliant | 50000 |
|
$0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217861-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |