-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SPL,TRI-SLOT,MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0589
|
Newark | Term, spl, tri-Slot, mag-Mate |Amp Te Connectivity 1217853-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 | Buy Now |
DISTI #
A108666CT-ND
|
DigiKey | CONN MAG TERM 20-23.5AWG IDC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7657 In Stock |
|
$0.2114 / $0.4500 | Buy Now |
DISTI #
1217853-1
|
Avnet Americas | Mag-Mate Terminal 20-23AWG Tin Strip - Tape and Reel (Alt: 1217853-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$0.2240 | Buy Now |
DISTI #
571-1217853-1
|
Mouser Electronics | Terminals TERM SPL TRI-S LOT RoHS: Compliant | 15960 |
|
$0.2110 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.1990 | Buy Now |
DISTI #
AMP1217853-1
|
Heilind Electronics | TERM,SPL,TRI-SLOT,MAG-MATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERM,SPL,TRI-SLOT,MAG-MATE RoHS: Compliant |
112000 Partner Stock |
|
$0.2079 / $0.2408 | Buy Now |
DISTI #
AMP1217853-1
|
Interstate Connecting Components | TERM,SPL,TRI-SLOT,MAG-MATE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1217853-1
|
PEI Genesis | Wire Terminal | 112000 |
|
Buy Now | |
DISTI #
1217853-1
|
Avnet Abacus | (Alt: 1217853-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217853-1
TE Connectivity
TERM,SPL,TRI-SLOT,MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |