-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEAVY DUTY BURNER CLIP ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2860
|
Newark | Heavy Duty Burner Clip |Amp Te Connectivity 1217841-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
A112009-ND
|
DigiKey | CONN CLIP W/O FASTON GROUND TAB Min Qty: 1 Lead time: 14 Weeks Container: Box |
390 In Stock |
|
$0.6921 / $1.1700 | Buy Now |
DISTI #
1217841-1
|
Avnet Americas | Connector Accessories Clip Stainless Steel - Bulk (Alt: 1217841-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4355 | Buy Now |
DISTI #
571-1217841-1
|
Mouser Electronics | Terminals CLIP W/O FASTON GROUND TAB RoHS: Compliant | 0 |
|
$0.5210 | Order Now |
|
Future Electronics | Non Sealable Non Insulated Heavy Duty Burner Clip RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Box | 0Box |
|
$0.4350 / $0.5300 | Buy Now |
DISTI #
AMP1217841-1
|
Heilind Electronics | HEAVY DUTY BURNER CLIP | Americas - 0 in Stock |
|
$0.4834 | Buy Now |
|
Onlinecomponents.com | HEAVY DUTY BURNER CLIP ST RoHS: Compliant |
225000 Partner Stock |
|
$0.5230 / $0.8640 | Buy Now |
DISTI #
AMP1217841-1
|
Interstate Connecting Components | HEAVY DUTY BURNER CLIP | 0 |
|
$0.4834 | Buy Now |
DISTI #
1217841-1
|
Avnet Abacus | (Alt: 1217841-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEAVY DUTY BURNER CLIP ST RoHS: Compliant |
225000 Partner Stock |
|
$0.5230 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217841-1
TE Connectivity
HEAVY DUTY BURNER CLIP ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLIP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |