-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEAVY DUTY BURNER CLIP ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2859
|
Newark | Heavy Duty Burner Clip |Amp Te Connectivity 1217836-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5220 | Buy Now |
DISTI #
A112008-ND
|
DigiKey | CONN CLIP WITH FASTON GROUND TAB Min Qty: 2000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5337 | Buy Now |
DISTI #
1217836-1
|
Avnet Americas | Connector Accessories Clip Stainless Steel - Bulk (Alt: 1217836-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 41000 Factory Stock |
|
$0.4458 / $0.5033 | Buy Now |
DISTI #
571-1217836-1
|
Mouser Electronics | Terminals CLIP WITH FASTON GROUND TAB RoHS: Compliant | 0 |
|
$0.5250 / $0.5440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4230 | Buy Now |
DISTI #
AMP1217836-1
|
Heilind Electronics | HEAVY DUTY BURNER CLIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEAVY DUTY BURNER CLIP ST RoHS: Compliant | 41000 Factory Stock |
|
$0.4932 / $0.7190 | Buy Now |
DISTI #
AMP1217836-1
|
Interstate Connecting Components | HEAVY DUTY BURNER CLIP | 0 |
|
Buy Now | |
|
Powell Electronics | HEAVY DUTY BURNER CLIP ST Min Qty: 2000 | 27060 |
|
$1,100.0000 / $98,000.0000 | Buy Now |
DISTI #
1217836-1
|
Avnet Abacus | (Alt: 1217836-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217836-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217836-1
TE Connectivity
HEAVY DUTY BURNER CLIP ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLIP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1217836-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1217836-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1217108-1 | CONNECTOR ACCESSORY | TE Connectivity | 1217836-1 vs 1217108-1 |