-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217757-1) TERM,POKE-IN,LP, MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2857
|
Newark | Term, poke-In, lp, Mag-Mate |Amp Te Connectivity 1217757-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
1217757-1-ND
|
DigiKey | CONN MAG TERM 22-25AWG IDC Min Qty: 30000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1283 | Buy Now |
DISTI #
1217757-1
|
Avnet Americas | Mag-Mate Terminal 22-25AWG M 7.87mm 4.32mm Tin Loose Piece - Bulk (Alt: 1217757-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
571-1217757-1
|
Mouser Electronics | Terminals TERM,POKE-IN,LP MAG-MATE RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1208 | Buy Now |
DISTI #
AMP1217757-1
|
Heilind Electronics | TERM,POKE-IN,LP, MAG-MATE | Americas - 0 in Stock |
|
$0.1510 / $0.1532 | Buy Now |
|
Onlinecomponents.com | TERM,POKE-IN,LP, MAG-MATE RoHS: Compliant | 0 |
|
$0.1274 / $0.3490 | Buy Now |
DISTI #
AMP1217757-1
|
Interstate Connecting Components | TERM,POKE-IN,LP, MAG-MATE | 0 |
|
$0.1510 / $0.1532 | Buy Now |
DISTI #
1217757-1
|
Avnet Abacus | (Alt: 1217757-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERM,POKE-IN,LP, MAG-MATE RoHS: Compliant | 0 |
|
$0.1274 / $0.3490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217757-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217757-1
TE Connectivity
(1217757-1) TERM,POKE-IN,LP, MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |