-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9770
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1217754-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10235 |
|
$0.0760 | Buy Now |
DISTI #
A112005-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
64645 In Stock |
|
$0.1514 / $0.2800 | Buy Now |
DISTI #
1217754-1
|
Avnet Americas | Quick Disconnect Terminal M 20.32mm 12.7mm Tin Over Nickel Loose Piece - Bulk (Alt: 1217754-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 54500 |
|
$0.1082 | Buy Now |
DISTI #
17AH9770
|
Avnet Americas | Quick Disconnect Terminal M 20.32mm 12.7mm Tin Over Nickel Loose Piece - Bulk (Alt: 17AH9770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 455 Partner Stock |
|
$0.1420 / $0.2390 | Buy Now |
DISTI #
17AH9770
|
Avnet Americas | Quick Disconnect Terminal M 20.32mm 12.7mm Tin Over Nickel Loose Piece (Alt: 17AH9770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days | 455 Partner Stock |
|
RFQ | |
DISTI #
571-1217754-1
|
Mouser Electronics | Terminals TAB FASTON PCB 250SER RoHS: Compliant | 89036 |
|
$0.1110 / $0.2400 | Buy Now |
DISTI #
70283542
|
RS | Solder Tab Terminal, Uninsulated, Tin over Nickel Plated, Right Angle,6.35x0.83mm | TE Connectivity 1217754-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1370 | RFQ |
|
Future Electronics | .25 (6.35mm)Width Non-Insulated Male Brass w/Tin Finish FASTON Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2127Box |
|
$0.1030 / $0.1200 | Buy Now |
DISTI #
AMP1217754-1
|
Heilind Electronics | TAB,FASTON,PC BOARD,250 SERIES | Americas - 0 in Stock |
|
$0.1201 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,PCB TAB,TNBR RoHS: Compliant |
2616 In Stock |
|
$0.1082 / $0.1453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217754-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |