Part Details for 12176854 by Aptiv PLC
Overview of 12176854 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12176854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12176854
|
Mouser Electronics | Automotive Connectors FM TIN MP 630 SERIES CBL RNG 5.0- 3.0MM2 RoHS: Compliant | 742 |
|
$0.6080 / $1.0900 | Buy Now |
DISTI #
12176854-L
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 600 In Stock |
|
$0.7600 | Buy Now |
DISTI #
12176854
|
TTI | Automotive Connectors FM TIN MP 630 SERIES CBL RNG 5.0- 3.0MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3800 | Buy Now |
DISTI #
12176854-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | 3154 |
|
RFQ | ||
DISTI #
12176854
|
Avnet Abacus | Metri-Pack 630 Series Female Unsealed Silver Plating Tang Terminal, Cable Range 3.00 - 5.00 mm2 (Alt: 12176854) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12176854
12176854 CAD Models
12176854 Part Data Attributes:
|
12176854
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12176854
Aptiv PLC
Connector Accessory, 0.1339in Min Cable Dia, 0.1457in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: SILVER | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1457 inch | |
Cable Entry-Min | 0.1339 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |