-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217642-1) TAB, 059 SERIES, L.H. MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2842
|
Newark | Tab, 059 Series, L.h. Mag-Mate |Amp Te Connectivity 1217642-1 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
A110939CT-ND
|
DigiKey | CONN MAG TERM 25-27AWG PCB Min Qty: 120000 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0920 | Buy Now |
DISTI #
1217642-1
|
Avnet Americas | Tab Terminal 25-27AWG M 14.36mm 3.43mm Tin Strip - Tape and Reel (Alt: 1217642-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 | Buy Now |
DISTI #
571-1217642-1
|
Mouser Electronics | Terminals TAB LFT HND 25-27AWG RoHS: Compliant | 0 |
|
$0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 60000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0866 | Buy Now |
DISTI #
AMP1217642-1
|
Heilind Electronics | TAB, 059 SERIES, L.H. MAG-MATE | Americas - 0 in Stock |
|
$0.1082 | Buy Now |
|
Onlinecomponents.com | TAB, 059 SERIES, L.H. MAG-MATE RoHS: Compliant |
10000 In Stock |
|
$0.1010 / $0.1209 | Buy Now |
DISTI #
59278296
|
Verical | Tab Terminal 25-27AWG Brass Tab 14.36mm Tin T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1911 | Americas - 10000 |
|
$0.1439 / $0.1679 | Buy Now |
DISTI #
AMP1217642-1
|
Interstate Connecting Components | TAB, 059 SERIES, L.H. MAG-MATE | 0 |
|
$0.1082 | Buy Now |
|
Master Electronics | TAB, 059 SERIES, L.H. MAG-MATE RoHS: Compliant |
10000 In Stock |
|
$0.1010 / $0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217642-1
TE Connectivity
(1217642-1) TAB, 059 SERIES, L.H. MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.45 mm2 | |
Wire Gauge | 25 AWG |