Part Details for 12176389 by Aptiv PLC
Overview of 12176389 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12176389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12176389-R
|
Mouser Electronics | Automotive Connectors FEM SLD SLV TERM CBL RNG .80-1MM RoHS: Compliant | 2300 |
|
$0.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$1.4327 / $3.4944 | Buy Now |
DISTI #
12176389
|
TTI | Automotive Connectors FEM SLD SLV TERM CBL RNG .80-1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2300 Package Multiple: 2300 Container: Reel |
Americas - 41400 In Stock |
|
$0.3430 | Buy Now |
DISTI #
12176389-L
|
TTI | Automotive Connectors FEM SLD SLV TERM CBL RNG .80-1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6860 | Buy Now |
DISTI #
12176389-MR
|
TTI | Automotive Connectors FEM SLD SLV TERM CBL RNG .80-1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 460 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12176389
12176389 CAD Models
12176389 Part Data Attributes:
|
12176389
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12176389
Aptiv PLC
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 |