-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 187 TERMINAL REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2269
|
Newark | Terminals 187 X 025 Posi-Lock Recpt |Amp Te Connectivity 1217580-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24000 |
|
$0.1360 | Buy Now |
DISTI #
17R2836
|
Newark | 187 X 025 Posi-Lock Recpt |Amp Te Connectivity 1217580-1 Min Qty: 240000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A110936CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
239171 In Stock |
|
$0.0749 / $0.2200 | Buy Now |
DISTI #
1217580-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1217580-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Reel | 0 |
|
$0.0793 | Buy Now |
DISTI #
571-1217580-1
|
Mouser Electronics | Terminals 187 X 025 POSI-LOCK RECPT RoHS: Compliant | 0 |
|
$0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 240000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0704 | Buy Now |
DISTI #
AMP1217580-1
|
Heilind Electronics | PL 187 TERMINAL REC 20-16 AWG | Americas - 0 in Stock |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | PL 187 TERMINAL REC 20-16 AWG TPBR RoHS: Compliant |
24000 Partner Stock |
|
$0.0942 / $0.0962 | Buy Now |
DISTI #
16467580
|
Verical | PL 187 TERMINAL REC 20-16 AWG TPBR RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 24000 |
|
$0.0810 / $0.0820 | Buy Now |
DISTI #
AMP1217580-1
|
Interstate Connecting Components | PL 187 TERMINAL REC 20-16 AWG | 0 |
|
$0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217580-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217580-1
TE Connectivity
PL 187 TERMINAL REC 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |