-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2834
|
Newark | Tab, faston, pcb,.250 Series |Amp Te Connectivity 1217566-2 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
1217566-2-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 90000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0560 | Buy Now |
DISTI #
1217566-2
|
Avnet Americas | Quick Disconnect Terminal M Tin Reverse Reel - Tape and Reel (Alt: 1217566-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 6000090000 Factory Stock |
|
$0.0593 | Buy Now |
DISTI #
571-1217566-2
|
Mouser Electronics | Terminals TAB FASTON PCB .250 SERIES RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0596 | Buy Now |
DISTI #
AMP1217566-2
|
Heilind Electronics | TAB,FASTON,PCB,.250 SERIE | Americas - 0 in Stock |
|
$0.0534 / $0.0668 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PCB TAB,TCBR RoHS: Compliant | 90000 Factory Stock |
|
$0.0555 / $0.1521 | Buy Now |
DISTI #
80950502
|
Verical | Quick Disconnect Terminal Brass M 14.02mm Tin T/R RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 | Americas - 90000 |
|
$0.0745 | Buy Now |
DISTI #
AMP1217566-2
|
Interstate Connecting Components | TAB,FASTON,PCB,.250 SERIE | 0 |
|
$0.0534 / $0.0668 | Buy Now |
|
Powell Electronics | FASTON 250 PCB TAB TPBR Min Qty: 30000 | 59400 |
|
$0.0500 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217566-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217566-2
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |