-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2811
|
Newark | Mag-Mate Term 16-15 0157 Tpnbr |Amp Te Connectivity 1217355-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
A110926CT-ND
|
DigiKey | CONN MAG TERM 15-16AWG IDC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35720 In Stock |
|
$0.1436 / $0.3200 | Buy Now |
DISTI #
1217355-1
|
Avnet Americas | Mag-Mate Terminal 15-16AWG M 13.85mm 7.95mm Tin Over Nickel Strip - Tape and Reel (Alt: 1217355-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 18000 Container: Reel | 0 |
|
$0.1522 | Buy Now |
DISTI #
571-1217355-1
|
Mouser Electronics | Terminals MAG-MATE TERM 16-15 0157TPNBR RoHS: Compliant | 0 |
|
$0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1352 | Buy Now |
DISTI #
AMP1217355-1
|
Heilind Electronics | MAG-MATE TERM 16-15 0157 TPNBR | Americas - 0 in Stock |
|
$0.1690 / $0.1715 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 16-15 0157 TPNBR RoHS: Compliant | 0 |
|
$0.1426 / $0.3906 | Buy Now |
DISTI #
AMP1217355-1
|
Interstate Connecting Components | MAG-MATE TERM 16-15 0157 TPNBR | 0 |
|
$0.1690 / $0.1715 | Buy Now |
DISTI #
1217355-1
|
Avnet Abacus | (Alt: 1217355-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 18000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE TERM 16-15 0157 TPNBR RoHS: Compliant | 0 |
|
$0.1426 / $0.3906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217355-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217355-1
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |