-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 RECEPTACLE 16-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8488
|
Newark | Rcpt 110 Fast 2-18 Br |Amp Te Connectivity 1217345-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A110925CT-ND
|
DigiKey | CONN QC RCPT 16-18AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27507 In Stock |
|
$0.0516 / $0.1500 | Buy Now |
DISTI #
1217345-1
|
Avnet Americas | Quick Disconnect Terminal 18AWG F 16.64mm Strip - Tape and Reel (Alt: 1217345-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 172000 Factory Stock |
|
$0.0704 | Buy Now |
DISTI #
571-1217345-1
|
Mouser Electronics | Terminals RCPT FAST 2-18 BR RoHS: Compliant | 32000 |
|
$0.0700 / $0.0880 | Buy Now |
DISTI #
571-1217345-1-MR
|
Mouser Electronics | Terminals RCPT FAST 2-18 BR Reel of 1000 RoHS: Compliant | 0 |
|
$0.1130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
DISTI #
AMP1217345-1
|
Heilind Electronics | RCPT 110 FAST 2-18 BR | Americas - 0 in Stock |
|
$0.0741 / $0.0793 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,16-18 AWG,BR RoHS: Compliant |
4000 Partner Stock 172000 Factory Stock |
|
$0.0647 / $0.0837 | Buy Now |
DISTI #
AMP1217345-1
|
Interstate Connecting Components | RCPT 110 FAST 2-18 BR | 0 |
|
$0.0741 / $0.0793 | Buy Now |
|
Powell Electronics | FASTON .110 RECEPTACLE 16-18 AWG BR Min Qty: 25000 | 81840 |
|
$63.6600 / $81.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217345-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217345-1
TE Connectivity
FASTON .110 RECEPTACLE 16-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |