-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 24-20AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2809
|
Newark | Recp 110 Fast-Fast 24-20 Br |Amp Te Connectivity 1217281-3 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
A135031CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34560 In Stock |
|
$0.0727 / $0.2200 | Buy Now |
DISTI #
1217281-3
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F Reel - Tape and Reel (Alt: 1217281-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Container: Reel | 72000 Factory Stock |
|
$0.0769 | Buy Now |
DISTI #
571-1217281-3
|
Mouser Electronics | Terminals RCPT TAB .110 RoHS: Compliant | 0 |
|
$0.0720 / $0.0790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0683 | Buy Now |
DISTI #
AMP1217281-3
|
Heilind Electronics | FF 110 REC 24-20AWG BR | Americas - 0 in Stock |
|
$0.0690 / $0.0866 | Buy Now |
|
Onlinecomponents.com | FF 110 REC 24-20AWG BR RoHS: Compliant | 72000 Factory Stock |
|
$0.0720 / $0.1509 | Buy Now |
DISTI #
AMP1217281-3
|
Interstate Connecting Components | FF 110 REC 24-20AWG BR | 0 |
|
$0.0690 / $0.0866 | Buy Now |
|
Powell Electronics | FF 110 REC 24-20AWG BR Min Qty: 27000 | 47520 |
|
$2,430.0000 / $70,000.0000 | Buy Now |
DISTI #
1217281-3
|
Avnet Abacus | (Alt: 1217281-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217281-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217281-3
TE Connectivity
FF 110 REC 24-20AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |