-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 24-20AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6950
|
Newark | Female Disconnect, 2.8Mm, 24-20Awg, Product Range:Fastin-Faston 110 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awgrohs Compliant: Yes |Amp Te Connectivity 1217281-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.2550 | Buy Now |
DISTI #
45P6264
|
Newark | Rcpt, fastin-Faston,110 Series |Amp Te Connectivity 1217281-2 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
A100451CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
271004 In Stock |
|
$0.0785 / $0.2400 | Buy Now |
DISTI #
1217281-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel - Tape and Reel (Alt: 1217281-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000279000 Factory Stock |
|
$0.0551 / $0.0743 | Buy Now |
DISTI #
571-1217281-2
|
Mouser Electronics | Terminals SKT STR 24-20AWG TIN RoHS: Compliant | 18000 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
V36:1790_11703315
|
Arrow Electronics | Quick Disconnect Terminal 20-24AWG Brass RCP 13.97mm Pre-Tin T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks Date Code: 2308 | Americas - 27000 |
|
$0.0748 / $0.0764 | Buy Now |
DISTI #
V72:2272_11703315
|
Arrow Electronics | Quick Disconnect Terminal 20-24AWG Brass RCP 13.97mm Pre-Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2735 |
|
$0.0772 / $0.2102 | Buy Now |
DISTI #
70283541
|
RS | FASTIN-FASTON .110 Series Crimp Receptacle, 2.79x0.8mm, 24 to 20 AWG, Tin Plated | TE Connectivity 1217281-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1130 | RFQ |
|
Future Electronics | 0.110 (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0Reel |
|
$0.0664 | Buy Now |
DISTI #
AMP1217281-2
|
Heilind Electronics | RCPT,FASTIN-FASTON,110 SERIES | Americas - 0 in Stock |
|
$0.0745 / $0.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217281-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217281-2
TE Connectivity
FF 110 REC 24-20AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |