Part Details for 1217264-1 by TE Connectivity
Overview of 1217264-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217264-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1591
|
Newark | Rcpt 090 Clstr Pin 22-14 |Amp Te Connectivity 1217264-1 Min Qty: 51000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
A110922CT-ND
|
DigiKey | CONN MAG TERM 14-22AWG CRIMP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42790 In Stock |
|
$0.0520 / $0.1600 | Buy Now |
DISTI #
1217264-1
|
Avnet Americas | RCPT 090 CLSTR PIN 22-14 TPPHBZ - Bulk (Alt: 1217264-1) RoHS: Compliant Min Qty: 51000 Package Multiple: 17000 Container: Bulk | 0 |
|
$0.0551 | Buy Now |
DISTI #
571-1217264-1
|
Mouser Electronics | Headers & Wire Housings RCPT 090 CLSTR PIN 22-14 TPPHBZ RoHS: Compliant | 0 |
|
$0.0540 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 17000 Container: Box | 0Box |
|
$0.0489 | Buy Now |
DISTI #
AMP1217264-1
|
Heilind Electronics | RCPT 090 CLSTR PIN 22-14 TPPHB | Americas - 0 in Stock |
|
$0.0549 / $0.0620 | Buy Now |
|
Onlinecomponents.com | RCPT 090 CLSTR PIN 22-14 RoHS: Compliant |
74800 In Stock |
|
$0.0645 / $0.1071 | Buy Now |
DISTI #
1217264-1
|
TTI | Headers & Wire Housings RCPT 090 CLSTR PIN 22-14 TPPHBZ RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 51000 Container: Reel | Americas - 0 |
|
$0.0510 | Buy Now |
DISTI #
AMP1217264-1
|
Interstate Connecting Components | RCPT 090 CLSTR PIN 22-14 TPPHB | 0 |
|
$0.0549 / $0.0620 | Buy Now |
DISTI #
1217264-1
|
Avnet Abacus | RCPT 090 CLSTR PIN 22-14 TPPHBZ (Alt: 1217264-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |