Part Details for 121723_REV1 by Wakefield-Vette
Overview of 121723_REV1 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121723_REV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7370
|
Newark | Heat Pipe, Flat, Copper, 250Mm, Heat Pipe Type:Flat, Heat Transfer Rate:30W, Heat Pipe Material:Copper, External Length - Metric:250Mm, External Width - Metric:8.1Mm, External Thickness - Metric:3Mm, External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 121723_REV1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 | Buy Now |
DISTI #
70907783
|
RS | Flat Heat Pipe 3.0 X 250mm | Wakefield 121723_REV1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1000 / $9.2800 | Buy Now |
DISTI #
121723_REV1
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$9.1600 | Buy Now |