Part Details for 121721_REV1 by Wakefield-Vette
Overview of 121721_REV1 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121721_REV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7368
|
Newark | Heat Pipe, Flat, Copper, 150Mm, Heat Pipe Type:Flat, Heat Transfer Rate:40W, Heat Pipe Material:Copper, External Length - Metric:150Mm, External Width - Metric:8.1Mm, External Thickness - Metric:3Mm, External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 121721_REV1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $9.5700 | Buy Now |
DISTI #
345-1447-ND
|
DigiKey | FLAT HEAT PIPE 8.1X3X1500MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2669 / $7.6400 | Buy Now |
DISTI #
70907781
|
RS | Flat Heat Pipe 3.0 X 1500mm | Wakefield 121721_REV1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$5.1300 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$5.1300 / $7.4900 | Buy Now |