-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217211-1) TAB POKE-IN 118 COMB 300 MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9800
|
Newark | Tab Poke-In 118 Comb 300 Mm Rohs Compliant: Yes |Amp Te Connectivity 1217211-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
1217211-1-ND
|
DigiKey | CONN MAG TERM 20-23.5AWG TAB Min Qty: 48000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
1217211-1
|
Avnet Americas | Tab Terminal 20-23.5AWG M 16.76mm 4.32mm Tin Strip on Reel - Tape and Reel (Alt: 1217211-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1501 | Buy Now |
DISTI #
571-1217211-1
|
Mouser Electronics | Terminals TAB POKE-IN 118 COMB 300 MM RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1333 | Buy Now |
DISTI #
AMP1217211-1
|
Heilind Electronics | TAB POKE-IN 118 COMB 300 MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB POKE-IN 118 COMB 300 MM RoHS: Compliant | 0 |
|
$0.1451 / $0.4078 | Buy Now |
DISTI #
AMP1217211-1
|
Interstate Connecting Components | TAB POKE-IN 118 COMB 300 MM | 0 |
|
Buy Now | |
DISTI #
1217211-1
|
Avnet Abacus | (Alt: 1217211-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB POKE-IN 118 COMB 300 MM RoHS: Compliant | 0 |
|
$0.1451 / $0.4078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217211-1
TE Connectivity
(1217211-1) TAB POKE-IN 118 COMB 300 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |