-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217210-1) TAB POKE-IN 118 COMB 300 MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9799
|
Newark | Tab Poke-In 118 Comb 300 Mm Rohs Compliant: Yes |Amp Te Connectivity 1217210-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
1217210-1-ND
|
DigiKey | CONN MAG TERM 22-25AWG TAB Min Qty: 48000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
1217210-1
|
Avnet Americas | Tab Terminal 22-25AWG M 16.76mm 4.32mm Tin Strip on Reel - Tape and Reel (Alt: 1217210-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1501 | Buy Now |
DISTI #
571-1217210-1
|
Mouser Electronics | Terminals TAB POKE-IN 118 COMB 300 MM RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1333 | Buy Now |
DISTI #
AMP1217210-1
|
Heilind Electronics | TAB POKE-IN 118 COMB 300 MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB POKE-IN 118 COMB 300 MM RoHS: Compliant | 0 |
|
$0.1451 / $0.4078 | Buy Now |
DISTI #
AMP1217210-1
|
Interstate Connecting Components | TAB POKE-IN 118 COMB 300 MM | 0 |
|
Buy Now | |
DISTI #
1217210-1
|
Avnet Abacus | (Alt: 1217210-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB POKE-IN 118 COMB 300 MM RoHS: Compliant | 0 |
|
$0.1451 / $0.4078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217210-1
TE Connectivity
(1217210-1) TAB POKE-IN 118 COMB 300 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 1217210-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1217210-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1217210-1 | TAB Terminal, 0.8mm2 | TE Connectivity | 1217210-1 vs 1217210-1 |