-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER RECTANGULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8486
|
Newark | Cluster Block Housing |Amp Te Connectivity 1217186-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $0.9010 | Buy Now |
DISTI #
A112002-ND
|
DigiKey | CONN RCPT CLUSTER BLK HSG 3POS Min Qty: 1 Lead time: 15 Weeks Container: Box |
1726 In Stock |
|
$0.8533 / $1.4400 | Buy Now |
DISTI #
1217186-1
|
Avnet Americas | Conn Housing 3 POS Crimp ST Cable Mount - Bulk (Alt: 1217186-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7703 / $0.8697 | Buy Now |
DISTI #
571-1217186-1
|
Mouser Electronics | Terminals CLUSTER BLOCK HSG RoHS: Compliant | 775 |
|
$0.8340 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7310 | Buy Now |
DISTI #
AMP1217186-1
|
Heilind Electronics | CLUSTER BLOCK HOUSING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLUSTER BLOCK HOUSING RoHS: Compliant | 0 |
|
$0.8520 / $1.2420 | Buy Now |
DISTI #
AMP1217186-1
|
Interstate Connecting Components | CLUSTER BLOCK HOUSING | 0 |
|
Buy Now | |
DISTI #
1217186-1
|
Avnet Abacus | Conn Housing 3 POS Crimp ST Cable Mount (Alt: 1217186-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1217186-1
|
Avnet Abacus | Conn Housing 3 POS Crimp ST Cable Mount (Alt: 1217186-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217186-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217186-1
TE Connectivity
OTHER RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.73 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 22 AWG |