-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217173-1) Cluster Block Recpt Amplivar 4000-8500
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1217173-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 1217173-1) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Container: Bulk | 0 |
|
$0.2389 | Buy Now |
DISTI #
571-1217173-1
|
Mouser Electronics | Headers & Wire Housings CLUSTER BLOCK RECPT. RoHS: Compliant | 0 |
|
$0.2360 / $0.2420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 6500 Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | Cluster Block Recpt Amplivar 4000-8500 RoHS: Compliant | 0 |
|
$0.2238 / $0.4688 | Buy Now |
|
Master Electronics | Cluster Block Recpt Amplivar 4000-8500 RoHS: Compliant | 0 |
|
$0.2238 / $0.4688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217173-1
TE Connectivity
(1217173-1) Cluster Block Recpt Amplivar 4000-8500
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |