-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6949
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1217169-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21431 |
|
$0.1650 / $0.3120 | Buy Now |
DISTI #
38AH3967
|
Newark | 1217169-1 Rohs Compliant: Yes |Amp Te Connectivity 1217169-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.3180 | Buy Now |
DISTI #
A108657-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18737 In Stock |
|
$0.1647 / $0.3000 | Buy Now |
DISTI #
1217169-1
|
Avnet Americas | Quick Disconnect Terminal 7.92mm 3.09mm Tin Over Copper Loose Piece - Bulk (Alt: 1217169-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10927 |
|
$0.1321 / $0.1492 | Buy Now |
DISTI #
70AH6949
|
Avnet Americas | Quick Disconnect Terminal 7.92mm 3.09mm Tin Over Copper Loose Piece - Bulk (Alt: 70AH6949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3279 Partner Stock |
|
$0.1760 / $0.3120 | Buy Now |
DISTI #
571-1217169-1
|
Mouser Electronics | Terminals 250 SERIES PCB TAB RoHS: Compliant | 19158 |
|
$0.1410 / $0.3000 | Buy Now |
|
Future Electronics | FASTON 250 PCB TAB TPBR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1260 / $0.1390 | Buy Now |
DISTI #
AMP1217169-1
|
Heilind Electronics | FASTON 250 PCB TAB TPBR | Americas - 12750 in Stock |
|
$0.1567 / $0.1591 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,PCB TAB,TCBR RoHS: Compliant |
23000 In Stock |
|
$0.1237 / $0.1288 | Buy Now |
|
Quest Components | PCB TERMINAL | 111000 |
|
$0.1050 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217169-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |